
This 41-contact receptacle features a shielded design and is constructed from aluminium with gold-plated copper contacts. It is rated for operation between -65°C and 200°C and is designed for free-hanging mounting. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant.
Amphenol TVS01RF-21-41S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.