The TVS01RF-25-19SB cable mount circular connector features a 19-contact SKT contact and RCP gender, with a maximum operating temperature range of -65C to 200C. It has a maximum voltage rating of 850VDC or 600VAC and is suitable for crimp termination. The connector is designed for cable mount applications and has a straight body orientation.
Amphenol TVS01RF-25-19SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-19SB to view detailed technical specifications.
No datasheet is available for this part.