This 30-contact female cable mount connector is designed to meet the MIL-DTL-38999 military standard. It features a 25mm shell size and is made from aluminium. The contacts are made from copper alloy with a gold plating and are terminated with crimp. The connector is packaged in bulk and is not radiation hardened.
Amphenol TVS01RF-25-20P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS01RF-25-20P to view detailed technical specifications.
No datasheet is available for this part.