Conn Circular SKT 36 POS Crimp ST Cable Mount 36 Terminal 1 Port Automotive
Amphenol TVS01RF-25-26SLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 36 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-26SLC to view detailed technical specifications.
No datasheet is available for this part.