The TVS01RF-25-29SA is a cable mount circular connector with 29 SKT/RCP contacts, suitable for crimp termination and operating between -65°C and 200°C. It features a straight body orientation and a maximum voltage rating of 850VDC or 600VAC. This connector is designed for general use and is manufactured by Amphenol.
Amphenol TVS01RF-25-29SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-29SA to view detailed technical specifications.
No datasheet is available for this part.