This shielded, gold-plated circular connector features 128 positions and is designed for free-hanging applications. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is packaged in bulk and can be terminated via crimping.
Amphenol TVS01RF-25-35PB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-35PB to view detailed technical specifications.
No datasheet is available for this part.