The TVS01RF-25-35PE is a 128-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 550VDC and 400VAC.
Amphenol TVS01RF-25-35PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-35PE to view detailed technical specifications.
No datasheet is available for this part.