Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port Automotive
Amphenol TVS01RF-25-35SB(453)LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
Download the complete datasheet for Amphenol TVS01RF-25-35SB(453)LC to view detailed technical specifications.
No datasheet is available for this part.