Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol TVS01RF-25-37P technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS01RF-25-37P to view detailed technical specifications.
No datasheet is available for this part.