This 37-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 850VDC or 600VAC and is available from Amphenol.
Amphenol TVS01RF-25-37SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-37SD to view detailed technical specifications.
No datasheet is available for this part.