This 43-pin circular connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum voltage rating of 850VDC or 600VAC. The connector has a single port and is manufactured by Amphenol.
Amphenol TVS01RF-25-43P-CGMSS1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-25-43P-CGMSS1 to view detailed technical specifications.
No datasheet is available for this part.