This Amphenol connector features a shielded design and gold contact plating. It is rated for operation between -65°C and 200°C and is resistant to various environments. The connector is available in a bulk packaging and has a crimp termination type. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS01RF-25-43SD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-43SD to view detailed technical specifications.
No datasheet is available for this part.