The TVS01RF-25-4P is a 56-position, shielded, free hanging, cable mount connector from Amphenol. It features a gold contact plating and is rated for operation between -65°C and 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for environment resistant applications.
Amphenol TVS01RF-25-4P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-4P to view detailed technical specifications.
No datasheet is available for this part.