This connector features a shielded design and gold plating for reliable contact. It is rated for operation from -65°C to 200°C and is available in bulk packaging. The connector is designed for use in harsh environments and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVS01RF-25-61SA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-61SA to view detailed technical specifications.
No datasheet is available for this part.