Conn Circular SKT 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
Amphenol TVS01RF-25-7SA technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 99 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS01RF-25-7SA to view detailed technical specifications.
No datasheet is available for this part.