The TVS01RF-25-8P-LC is a shielded circular connector with a silver housing and electroless nickel shell finish. It features a crimp contact shape and is designed for free-hanging mounting. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series III Tri-Start TV series. It is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVS01RF-25-8P-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-25-8P-LC to view detailed technical specifications.
No datasheet is available for this part.