This Amphenol connector features a gold-plated contact and is designed for use in high-temperature environments, with an operating range of -65°C to 200°C. It is available in bulk packaging and is suitable for applications requiring environment-resistant ratings. The connector is of the MIL-DTL-38999 Series III, Tri-Start TV type and is terminated with a crimp connection.
Amphenol TVS01RF-9-35P-UWSB1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.