
The 13-Position Shielded Circular Connector features a silver housing with a contact material of copper alloy and gold plating. It has a circular contact shape and crimp contact type. The connector is rated for use in environments resistant to various conditions. It is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |