
This 13-position shielded circular connector features copper alloy contacts with gold plating, suitable for environment-resistant applications. It is designed for free-hanging mounting and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for operation between -65°C and 200°C.
Amphenol TVS06RF-11-35JE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-11-35JE to view detailed technical specifications.
No datasheet is available for this part.