
The TVS06RF-11-35P-453-LC is a 13-contact male crimp termination circular connector from Amphenol. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for cable mounting and is packaged in bulk. It is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Amphenol TVS06RF-11-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.