
Circular connector with 13 positions and 13 contacts, featuring female socket contacts made of gold-plated copper alloy. This straight, cable-mount connector has an aluminum body with electroless nickel plating, designed for free-hanging applications. It operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III, Tri-Start™ TV specifications. The shielded, environment-resistant design ensures reliable performance.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |