
AMPHENOL TVS06RF-11-35SA-453-LC Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug
Amphenol TVS06RF-11-35SA-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
