
AMPHENOL TVS06RF-13-35P-453-LC Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug, 22
Sign in to ask questions about the Amphenol TVS06RF-13-35P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-13-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-13-35P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.