22-position, male circular connector featuring a straight, plug orientation and crimp termination. Constructed with an aluminum body and shell, plated with electroless nickel for environmental resistance. The copper alloy contacts are gold-plated, supporting a maximum operating temperature of 200°C and a minimum of -65°C. Designed for free-hanging, cable mounting, this shielded connector is part of the MIL-DTL-38999 Series III, Tri-Start™ TV series.
Amphenol TVS06RF-13-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-13-35P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
