
This circular connector, a straight plug, features 22 male crimp contacts made of gold-plated copper alloy. Its robust aluminium body, finished with electroless nickel, offers environmental resistance and shielding. Designed for free-hanging, cable mounting, it operates across a wide temperature range of -65°C to 200°C. This component is equivalent to MIL-DTL-38999 Series III and belongs to the Tri-Start TV series.
Sign in to ask questions about the Amphenol TVS06RF-13-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-13-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-13-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
