
Shielded, environment-resistant circular connector featuring 22 female contacts made of copper alloy with gold plating. This straight, free-hanging connector, designed for cable mounting, boasts an aluminum body with electroless nickel plating and a shell size of 13. Operating within a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards and utilizes crimp termination.
Amphenol TVS06RF-13-35SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-13-35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.