
The TVS06RF-13-35SA-453-LC is a male crimp termination circular connector with 22 contacts, made from aluminium with electroless nickel plating, and copper alloy contacts with gold plating. It is designed for cable mounting and is packaged in bulk. The connector has a straight orientation and is not radiation hardened. Operating details are not specified.
Sign in to ask questions about the Amphenol TVS06RF-13-35SA-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-13-35SA-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-13-35SA-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.