
This Amphenol connector features 37 shielded positions with copper alloy contacts plated with gold, suitable for operating temperatures between -65°C and 200°C. It is designed for free-hanging mounting and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |