
The TVS06RF-15-35P-453 is a 37-contact circular connector with a male crimp termination, made from aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is designed for cable mounting and is not radiation hardened. The connector is packaged in bulk and is not compliant with Reach SVHC regulations.
Amphenol TVS06RF-15-35P-453 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.