
This 37-contact circular connector features a silver housing and crimp termination. It is designed for use in environments resistant to various ratings and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminum with a gold-plated copper alloy contact and is shielded for electromagnetic interference protection. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Amphenol TVS06RF-15-35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-15-35PA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-15-35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.