
The TVS06RF-15-35S-453-LC is a 37-position circular connector with an aluminium shell and 37 male contacts. The contacts are made of copper alloy with a gold plating. The connector is designed to meet the MIL-DTL-38999 military standard and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations. The connector is suitable for use in general applications.
Sign in to ask questions about the Amphenol TVS06RF-15-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-15-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-15-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.