
This circular connector, designed for general applications, features a size 17 aluminum shell with an electroless nickel finish and silver housing. It offers 4 crimp contacts made of copper alloy with gold plating, suitable for male gender connections. Rated for environment resistance, it operates within a temperature range of -65°C to 200°C and is shielded. The connector is designed for free hanging, cable mounting with a straight orientation and bulk packaging. It adheres to MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol TVS06RF-17-22S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-22S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.