
This 55-position shielded circular connector features a silver finish, gold-plated contacts, and a copper alloy contact material. It is designed for free-hanging mounting and is rated for operation in a wide temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk. It is environment resistant and features a crimp termination.
Amphenol TVS06RF-17-35JB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-35JB to view detailed technical specifications.
No datasheet is available for this part.