This connector features 55 male contacts with gold plating, made of copper alloy and copper, and is constructed from aluminium with a gold plating. It is designed for cable mounting and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and has a shell size of 17 and is made of aluminium.
Sign in to ask questions about the Amphenol TVS06RF-17-35P-453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-17-35P-453 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TV 38999 III |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-35P-453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.