
The Tri-Start MIL-DTL-38999 Series III 55-Position Male Cable Connector features a body made of aluminium and a crimp termination. It is designed for use in applications where a straight orientation is required and is packaged in bulk. The connector is not radiation hardened and does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Amphenol TVS06RF-17-35P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-17-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-35P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.