Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Amphenol TVS06RF-17-35PA-453-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 55 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
No datasheet is available for this part.