The TVS06RF-17-60SA-LC-UWBSB2 is a 10-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum voltage rating of 850VDC and 600VAC.
Amphenol TVS06RF-17-60SA-LC-UWBSB2 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS06RF-17-60SA-LC-UWBSB2 to view detailed technical specifications.
No datasheet is available for this part.