
The TVS06RF-17-6HA-LC is a 6-position shielded circular connector with a silver housing, suitable for operating temperatures between -65°C and 200°C. It features a contact material of copper alloy with gold plating and a circular contact shape. The connector is designed for crimp connections and has a bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol TVS06RF-17-6HA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-17-6HA-LC to view detailed technical specifications.
No datasheet is available for this part.