
The TVS06RF-17-6HN is a 6-position shielded cable mount connector with a maximum operating temperature range of -65°C to 200°C. It features a silver contact finish and a copper alloy contact material. The connector has a gold-plated mating contact finish and is rated for environment-resistant applications. It is constructed with an aluminium shell and has an electroless nickel finish. The connector is available in bulk packaging and is shielded for electromagnetic interference protection.
Amphenol TVS06RF-17-6HN technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.