The TVS06RF-17-6PC-453-LC is a 6-contact circular cable mount connector designed for high-voltage applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage rating of 850VDC or 600VAC. It has a pin contact gender and a PL gender, with a single port and six terminals.
Amphenol TVS06RF-17-6PC-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.