
This 6-contact shielded cable mount connector features copper alloy contacts with gold plating and a termination method of crimp. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not RoHS compliant. The connector is rated for use in environments resistant to various conditions and is available in bulk packaging. It is designed for use in free hanging or cable mount applications and has a straight orientation.
Amphenol TVS06RF-17-6SE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-17-6SE to view detailed technical specifications.
No datasheet is available for this part.