
This shielded connector features copper alloy contacts with gold plating, suitable for environment-resistant applications. It is designed for free-hanging mounting and is available in bulk packaging. The MIL-DTL-38999 Series III, Tri-Start TV series connector operates over a temperature range of -65°C to 200°C.
Amphenol TVS06RF-19-28JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-19-28JB to view detailed technical specifications.
No datasheet is available for this part.