
This circular connector features a male gender, straight orientation, and a crimp termination method. The contact material is copper alloy with gold plating, and the body is made of aluminum with electroless nickel plating. The connector has 66 positions and is designed for cable mounting. The manufacturer has not confirmed compliance with Reach SVHC regulations.
Amphenol TVS06RF-19-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.