
The Amphenol TVS06RF-19-35S-453-LC is a 66-contact male crimp termination circular connector with a body made of aluminium and plated with electroless nickel. The contacts are made of copper alloy and plated with gold. This connector is designed for cable mounting and features a straight orientation.
Amphenol TVS06RF-19-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.