
This 16-position shielded cable mount connector features a silver contact finish with a gold mating finish and is made of copper alloy. It has a straight orientation and is rated for operation between -65°C and 200°C. The connector is shielded and has a crimp termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol TVS06RF-21-16PC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.