
Environmentally resistant, straight, male circular connector featuring 27 male copper alloy contacts with gold plating. This MIL-DTL-38999 Series III, Tri-Start™ TV connector offers a robust aluminium shell with electroless nickel plating, a shell size of 21, and a maximum operating temperature of 200°C. Designed for cable mounting with crimp termination, it provides a shielded solution for demanding applications.
Amphenol TVS06RF-21-29P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-21-29P to view detailed technical specifications.
No datasheet is available for this part.