CIRCULAR, SIZE 21, 79WAYS, PIN (L/C)
Amphenol TVS06RF-21-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.