
This circular connector, designed for general applications, features a straight plug orientation with 79 male crimp contacts. Constructed with an aluminum body and electroless nickel plating, it offers a robust, environment-resistant solution. The copper alloy contacts are gold-plated for optimal conductivity. Operating across a wide temperature range from -65°C to 200°C, this shielded connector is suitable for demanding applications. It is designed for free-hanging, cable mounting and is part of a series equivalent to MIL-DTL-38999 Series III.
Sign in to ask questions about the Amphenol TVS06RF-21-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-21-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-21-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.