
This Tri-Start MIL-DTL-38999 Series III circular connector features 79 male contacts with a gold plating, made from copper alloy and housed in an aluminium body. It is designed for cable mounting and has a straight orientation. The connector does not comply with Reach SVHC regulations.
Sign in to ask questions about the Amphenol TVS06RF-21-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-21-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS06RF-21-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.