This 79-contact circular connector features copper alloy contacts with gold plating, a shielded design, and a termination style of crimp. It is rated for operation in environments resistant to various conditions and is available in bulk packaging. The connector is designed for use in free-hanging or cable-mounted applications and is compatible with the MIL-DTL-38999 Series III, Tri-Start TV series. It is not compliant with RoHS regulations and does not undergo radiation hardening.
Sign in to ask questions about the Amphenol TVS06RF-21-35SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS06RF-21-35SD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-21-35SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.